-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4946
|
Newark | Terminal, Butt Splice, 22Awg, Blu, 18Awg, Insulator Colour:Blue, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Niac, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19164-0043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 417 |
|
$1.2200 / $2.0700 | Buy Now |
DISTI #
28AC7667
|
Newark | Perma-Seal Step Down Butt Splc (Sba-631) Rohs Compliant: Yes |Molex 19164-0043 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 923 |
|
$1.2200 | Buy Now |
DISTI #
13C2689
|
Newark | Perma-Seal Step Down Butt Splc (Sba-631) |Molex 19164-0043 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
0191640043
|
Avnet Americas | Splice Terminal 14-22AWG 38.1mm Tin Bag - Bulk (Alt: 0191640043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 923 |
|
$0.9236 | Buy Now |
DISTI #
55H4946
|
Avnet Americas | Splice Terminal 14-22AWG 38.1mm Tin Bag - Bulk (Alt: 55H4946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 496 Partner Stock |
|
$1.2700 / $2.1300 | Buy Now |
DISTI #
538-19164-0043
|
Mouser Electronics | Terminals BUTT SPLICE TERM 22-14 AWG RoHS: Compliant | 9957 |
|
$1.1000 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 14-22AWG 38.1mm Tin Perma-Seal™ Bag RoHS: Compliant |
1554 Partner Stock |
|
$0.6440 / $0.7590 | Buy Now |
|
Quest Components | 1 |
|
$1.9250 | Buy Now | |
DISTI #
19164-0043
|
TTI | Terminals BUTT SPLICE TERM 22-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 22500 In Stock |
|
$0.6600 / $0.8100 | Buy Now |
DISTI #
MOL19164-0043
|
Interstate Connecting Components | PERMA-SEAL STEP DOWN BUTT SPL (SBA-631) | 76231250 On Order |
|
$0.6551 / $0.8281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0043
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0043
Molex
2 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |