Part Details for 19164-0049 by Molex
Overview of 19164-0049 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19164-0049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4951
|
Newark | Fiqd Male Coupler Perma-S. Tpd (Sbb-9262 |Molex 19164-0049 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.6970 | Buy Now |
DISTI #
538-19164-0049
|
Mouser Electronics | Terminals FIQD MALE COUPLER PE RMA-S. TPD (SBB-9262 RoHS: Compliant | 1965 |
|
$0.6300 / $1.4000 | Buy Now |
DISTI #
71454717
|
RS | Perma Seal Male Quick Disconnect Tab for 14 16 AWG Wire | Molex Incorporated 19164-0049 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 500 |
|
$1.0500 / $1.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4906 / $0.6936 | Buy Now |
DISTI #
21816556
|
Verical | Quick Disconnect Terminal 14-16AWG Copper Alloy Blue M 40.4mm Electro Tin Perma-Seal™ T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.6500 / $0.6900 | Buy Now |
DISTI #
MOL19164-0049
|
Interstate Connecting Components | FIQD MALE COUPLER PERMA-S. TP (SBB-9262 | 88375600 On Order |
|
$0.5633 / $0.6410 | Buy Now |
DISTI #
31772R
|
Waytek, Inc. | 16-14 Ga, Male, Perma-Seal Quick Disconnect, Heat Shrink Insulated, Mylar Tape Reel Min Qty: 500 Package Multiple: 2000 | 4000 |
|
$0.4549 / $0.5034 | Buy Now |
Part Details for 19164-0049
19164-0049 CAD Models
19164-0049 Part Data Attributes:
|
19164-0049
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0049
Molex
2 mm2, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |