-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2866
|
Newark | Nyl. Snap Plug Rec. Perma-Seal (Sbra-818 Rohs Compliant: Yes |Molex 19164-0053 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 697 |
|
$0.6980 / $0.7280 | Buy Now |
DISTI #
55H4954
|
Newark | Terminal, Female Bullet, 4.57Mm, 18Awg, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Terminal Type:Female Bullet, Insulator Colour:Red, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0053 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
538-19164-0053
|
Mouser Electronics | Terminals NYL. SNAP PLUG REC. PERMA-SEAL (SBRA-818 RoHS: Compliant | 5318 |
|
$0.4200 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 40.64mm Tin Perma-Seal™ Bag RoHS: Compliant |
697 Partner Stock |
|
$0.4029 / $0.5916 | Buy Now |
DISTI #
53713796
|
Verical | Quick Disconnect Terminal 18-22AWG Copper Red F 40.64mm Tin Perma-Seal™ Carton RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 697 |
|
$0.5700 / $0.5800 | Buy Now |
DISTI #
19164-0053
|
TTI | Terminals NYL. SNAP PLUG REC. PERMA-SEAL (SBRA-818 RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 67500 In Stock |
|
$0.3820 / $0.4940 | Buy Now |
DISTI #
MOL19164-0053
|
Interstate Connecting Components | NYL. SNAP PLUG REC. PERMA-SEA (SBRA-818 | 15354 |
|
$0.4857 / $0.6140 | Buy Now |
DISTI #
Molex 19164-0053
|
PEI Genesis | Wire Terminal, 0.8mm2 | 697 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 40.64mm Tin Perma-Seal™ Bag RoHS: Compliant |
697 Partner Stock |
|
$0.4029 / $0.5916 | Buy Now |
DISTI #
10155339
|
TestEquity LLC | Molex 19164-0053 Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 4.57mm | 697 |
|
$0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0053
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0053
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE AND MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19164-0053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19164-0053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19164-0055 | Wire Terminal, 2mm2, | Molex | 19164-0053 vs 19164-0055 |
SBRA-8180N | Wire Terminal, | Molex | 19164-0053 vs SBRA-8180N |