Part Details for 19164-0054 by Molex
Overview of 19164-0054 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 19164-0054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4955
|
Newark | Terminal, Female Bullet, 3.96Mm, 14Awg, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Terminal Type:Female Bullet, Insulator Colour:Blue, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0054 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 | Buy Now |
DISTI #
25M7018
|
Newark | Nyl. Snap Plug Rec. Perma-Seal (Sbrb-815 Rohs Compliant: Yes |Molex 19164-0054 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 / $0.6190 | Buy Now |
DISTI #
538-19164-0054
|
Mouser Electronics | Terminals SBRB-8156N RoHS: Compliant | 6089 |
|
$0.4950 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 40.6mm 7.36mm Tin Perma-Seal™ Bag RoHS: Compliant |
1000 Partner Stock |
|
$0.4151 / $0.5916 | Buy Now |
DISTI #
19164-0054
|
TTI | Terminals SBRB-8156N RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4650 | Buy Now |
DISTI #
MOL19164-0054
|
Interstate Connecting Components | NYL. SNAP PLUG REC. PERMA-SEA (SBRB-815 | 590512000 On Order |
|
$0.4039 / $0.5106 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG F 40.6mm 7.36mm Tin Perma-Seal™ Bag RoHS: Compliant |
1000 Partner Stock |
|
$0.4151 / $0.5916 | Buy Now |
DISTI #
10155340
|
TestEquity LLC | Molex 19164-0054 Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 3.96mm | 0 |
|
$0.6300 | Buy Now |
DISTI #
31915
|
Waytek, Inc. | 16-14 GA .156 Female Bullet Perma-Seal Niac Heat Shrink BLUE COLOR HEAT SHRINK Min Qty: 20 Package Multiple: 500 Lead time: 38 Weeks, 4 Days | 24597 |
|
$0.4203 / $0.5799 | Buy Now |
Part Details for 19164-0054
19164-0054 CAD Models
19164-0054 Part Data Attributes
|
19164-0054
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0054
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE AND MALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |