Part Details for 19164-0059 by Molex
Overview of 19164-0059 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19164-0059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19164-0059
|
Mouser Electronics | Terminals FEMALE QD 10-12 AWG RoHS: Compliant | 2000 |
|
$0.4120 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 10-12AWG F 34.5mm 7.75mm Tin Perma-Seal™ Bag RoHS: Compliant |
1148 Partner Stock |
|
$0.3325 / $0.4784 | Buy Now |
DISTI #
19164-0059
|
TTI | Terminals FEMALE QD 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 2284 In Stock |
|
$0.3930 / $0.5030 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 10-12AWG F 34.5mm 7.75mm Tin Perma-Seal™ Bag RoHS: Compliant |
1148 Partner Stock |
|
$0.3325 / $0.4784 | Buy Now |
Part Details for 19164-0059
19164-0059 CAD Models
19164-0059 Part Data Attributes
|
19164-0059
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0059
Molex
5 mm2, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |