-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4962
|
Newark | Terminal, Ring Tongue, #6, Yel, 10Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:10Awg, Conductor Area Csa:5.01Mm², Product Range:Perma-Seal 19164 Series, Insulator Colour:Yellow, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 182 |
|
$0.5500 / $0.7960 | Buy Now |
DISTI #
25M7023
|
Newark | Ring Perma-Seal (Sc-228-06) |Molex 19164-0061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6390 / $0.9790 | Buy Now |
DISTI #
538-19164-0061
|
Mouser Electronics | Terminals RING TNG STUD 6 10-12 AWG RoHS: Compliant | 3224 |
|
$0.3780 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Tin Perma-Seal™ Bag RoHS: Compliant |
125 Partner Stock |
|
$0.3417 / $0.5722 | Buy Now |
DISTI #
20228554
|
Verical | Ring Tongue Terminal 10-12AWG Copper Alloy Yellow 35.1mm Electro Tin Perma-Seal Carton RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 125 |
|
$0.5200 | Buy Now |
DISTI #
19164-0061
|
TTI | Terminals RING TNG STUD 6 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 1465 In Stock |
|
$0.4440 / $0.5760 | Buy Now |
DISTI #
Molex 19164-0061
|
PEI Genesis | Ring Terminal | 275 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 35.1mm 9.9mm Tin Perma-Seal™ Bag RoHS: Compliant |
125 Partner Stock |
|
$0.3417 / $0.5722 | Buy Now |
DISTI #
10155342
|
TestEquity LLC | Molex 19164-0061 Terminals Ring Tng Stud 6 10-12 AWG | 125 |
|
$0.5500 | Buy Now |
DISTI #
32800
|
Waytek, Inc. | 12-10GA Ring Terminal Stud Size 6 Perma-Seal Heat Shrink Min Qty: 15 Package Multiple: 500 Lead time: 23 Weeks, 1 Days | 5427 |
|
$0.3586 / $0.4947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0061
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0061
Molex
5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |