Part Details for 19164-0082 by Molex
Overview of 19164-0082 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19164-0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7029
|
Newark | Sd-652-38 Perma Seal Ring Tongue |Molex 19164-0082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 513 |
|
$1.0500 / $1.5200 | Buy Now |
DISTI #
538-19164-0082
|
Mouser Electronics | Terminals RING TNG STUD 3/8 8 AWG RoHS: Compliant | 598 |
|
$0.7170 / $1.4800 | Buy Now |
DISTI #
MOL19164-0082
|
Heilind Electronics | SD-652-38 PERMA SEAL RING TON UE | Americas - 236 in Stock7500 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 2.05mm 20.8mm Tin Perma-Seal™ Bag RoHS: Compliant |
513 Partner Stock |
|
$0.6250 / $0.8290 | Buy Now |
DISTI #
16901902
|
Verical | Ring Tongue Terminal 8AWG Copper Alloy Red 2.05mm Electro Tin Perma-Seal™ Carton RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 513 |
|
$0.8500 / $0.9300 | Buy Now |
DISTI #
19164-0082
|
TTI | Terminals RING TNG STUD 3/8 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4163 In Stock |
|
$0.7300 / $1.0500 | Buy Now |
DISTI #
MOL19164-0082
|
Interstate Connecting Components | SD-652-38 PERMA SEAL RING TON UE | 782500 On Order |
|
Buy Now | |
DISTI #
Molex 19164-0082
|
PEI Genesis | Ring Terminal | 513 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 8AWG 2.05mm 20.8mm Tin Perma-Seal™ Bag RoHS: Compliant |
513 Partner Stock |
|
$0.6250 / $0.8290 | Buy Now |
DISTI #
32810
|
Waytek, Inc. | 8 GA Ring Terminal Stud Size 3/8 Perma-Seal Heat Shrink Min Qty: 10 Package Multiple: 1000 Lead time: 23 Weeks, 4 Days | 18570 |
|
$0.7420 / $1.0236 | Buy Now |
Part Details for 19164-0082
19164-0082 CAD Models
19164-0082 Part Data Attributes
|
19164-0082
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0082
Molex
8.5 mm2, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8.5 mm2 | |
Wire Gauge | 8 AWG |