Part Details for 19164-0083 by Molex
Overview of 19164-0083 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19164-0083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4982
|
Newark | Terminal, Ring Tongue, 5/16", Red, 8Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:8Awg, Conductor Area Csa:7.96Mm², Product Range:Perma-Seal 19164 Series, Insulator Colour:Red, Insulator Material:Niac Rohs Compliant: Yes |Molex 19164-0083 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
25M7030
|
Newark | Terminals Ring Tng Stud 5/16 8 Awg Rohs Compliant: Yes |Molex 19164-0083 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5560 | Buy Now |
DISTI #
538-19164-0083
|
Mouser Electronics | Terminals RING TNG STUD 5/16 8 AWG RoHS: Compliant | 1006 |
|
$0.7310 / $1.3200 | Buy Now |
DISTI #
71454754
|
RS | SD-651-56 PERMA SEAL RING TONGUE | Molex Incorporated 19164-0083 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 398 |
|
$1.1300 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 45.5mm Electro-Tin Perma-Seal™ Bag RoHS: Compliant | 0 |
|
$0.5700 / $0.8100 | Buy Now |
DISTI #
19164-0083
|
TTI | Terminals RING TNG STUD 5/16 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 11978 In Stock |
|
$0.7300 / $0.9800 | Buy Now |
DISTI #
Molex 19164-0083
|
PEI Genesis | Ring Terminal | 5819 |
|
Buy Now | |
DISTI #
4233260
|
Farnell | RoHS: Compliant Min Qty: 81 Container: Each | 0 |
|
$1.6984 | Buy Now |
DISTI #
4002678
|
Farnell | SD-651-56 PERMA SEAL RING TONGUE RoHS: Compliant Min Qty: 1000 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$0.8142 | Buy Now |
DISTI #
10155351
|
TestEquity LLC | Molex 19164-0083 Terminals Ring Tng Stud 5/16 8 AWG | 0 |
|
$0.8800 | Buy Now |
Part Details for 19164-0083
19164-0083 CAD Models
19164-0083 Part Data Attributes
|
19164-0083
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0083
Molex
8.5 mm2, RING TERMINAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8.5 mm2 | |
Wire Gauge | 8 AWG |