-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2880
|
Newark | Terminals Ring-Trm 16-14 5/16 H/S Blu |Molex 19164-0309 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$1.0100 | Buy Now |
DISTI #
538-19164-0309
|
Mouser Electronics | Terminals RING-TRM 16-14 5/16 H/S BLU RoHS: Compliant | 2698 |
|
$0.6830 / $0.9600 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 5/16 Stud - 14-16 AWG - 0.475" (12.07mm) Outer Edges Width - Insulated with Heat Shrink - Blue. RoHS: Compliant |
1500 Partner Stock |
|
$0.5920 / $0.7140 | Buy Now |
DISTI #
19164-0309
|
TTI | Terminals RING-TRM 16-14 5/16 H/S BLU Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6510 / $0.6780 | Buy Now |
|
Master Electronics | Ring Terminal Connector - 5/16 Stud - 14-16 AWG - 0.475" (12.07mm) Outer Edges Width - Insulated with Heat Shrink - Blue. RoHS: Compliant |
1500 Partner Stock |
|
$0.5920 / $0.7140 | Buy Now |
DISTI #
31804R
|
Waytek, Inc. | Perma-Seal Ring Terminal 16-14 Ga, Stud Size #5/16 Reel (500 pcs = 1 Reel) Min Qty: 3000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | 6000 |
|
$0.4337 / $0.4798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0309
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0309
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |