Part Details for 191640015 by Molex
Overview of 191640015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 191640015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-19164-0015
|
TME | 22-18 MALE COUPLER PERMA-SEAL (SAA-9260) Min Qty: 10 | 0 |
|
$0.6800 / $1.5800 | RFQ |
DISTI #
SMC-191640015
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021 Container: Bulk | 5898 |
|
$0.4177 | RFQ |
DISTI #
191640015
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG M 40.39mm 11.43mm Tin Box (Alt: 191640015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
191640015
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG M 40.39mm 11.43mm Tin Box (Alt: 191640015) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 191640015
191640015 CAD Models
191640015 Part Data Attributes:
|
191640015
Molex
Buy Now
Datasheet
|
Compare Parts:
191640015
Molex
TAB Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 191640015
This table gives cross-reference parts and alternative options found for 191640015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 191640015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19164-0015 | 0.8 mm2, TAB TERMINAL | Molex | 191640015 vs 19164-0015 |