Part Details for 1916737 by Phoenix Contact
Overview of 1916737 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1916737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1916737-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.81MM Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0840 | Buy Now |
DISTI #
651-1916737
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw | 0 |
|
$5.7000 / $6.6400 | Order Now |
DISTI #
71679413
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 6 Position | Phoenix Contact 1916737 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $8.1400 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 6 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$5.6200 / $8.1700 | Buy Now |
DISTI #
000000000003139163
|
Sager | Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$6.9100 / $7.4400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 6 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$5.6200 / $8.1700 | Buy Now |
Part Details for 1916737
1916737 CAD Models
1916737 Part Data Attributes:
|
1916737
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1916737
Phoenix Contact
TERM BLOCK PLUG 6POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |