Part Details for 1916753 by Phoenix Contact
Overview of 1916753 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1916753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1916753-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.81MM Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9670 | Buy Now |
DISTI #
651-1916753
|
Mouser Electronics | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw | 0 |
|
$14.9600 | Order Now |
DISTI #
71784173
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 14 Position | Phoenix Contact 1916753 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0300 / $20.0500 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 14 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$14.6400 / $20.7900 | Buy Now |
DISTI #
000000000003139165
|
Sager | Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$16.9800 / $17.6100 | Buy Now |
|
Master Electronics | Conn Terminal Block F 14 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant | 0 |
|
$14.6400 / $20.7900 | Buy Now |
Part Details for 1916753
1916753 CAD Models
1916753 Part Data Attributes:
|
1916753
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1916753
Phoenix Contact
TERM BLOCK PLUG 14POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |