Part Details for 1918580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1918580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1918580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1451
|
Newark | Sf 00/21 Mc Ne Ws V2 |Weidmuller 1918580000 Min Qty: 1 Package Multiple: 400 Date Code: 0 Container: Box | 0 |
|
$62.5200 / $72.0300 | Buy Now |
DISTI #
1918580000-ND
|
DigiKey | SF 00/21 NEUTRAL WS V2 (WHITE) Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1246 / $0.6500 | Buy Now |
DISTI #
1918580000
|
Avnet Americas | Cable and Conductor Marker 21mm x 3.2mm Polyamide 6.6 White - Bulk (Alt: 1918580000) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1918580000
|
Mouser Electronics | Wire Labels & Markers SF 00/21 MC NE WS V2 | 0 |
|
$0.1210 / $0.1750 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1232 / $0.1874 | Buy Now | |
DISTI #
1918580000
|
Avnet Americas | Cable and Conductor Marker 21mm x 3.2mm Polyamide 6.6 White - Bulk (Alt: 1918580000) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |