Part Details for 19193-0082 by Molex
Overview of 19193-0082 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C8057
|
Newark | Terminals Ring Versakrimp (Bb- Rsakrimp |Molex 19193-0082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8325 |
|
$0.2280 / $0.4880 | Buy Now |
DISTI #
55H5133
|
Newark | Ring Versakrimp (Bb-337-10) Spm Rohs Compliant: Yes |Molex 19193-0082 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 | Buy Now |
DISTI #
538-19193-0082
|
Mouser Electronics | Terminals RING VERSAKRIMP (BB- RSAKRIMP (BB-337-10) RoHS: Compliant | 7117 |
|
$0.1820 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 16.3mm 8.2mm Tin VersaKrimp™ Bag RoHS: Compliant |
8325 Partner Stock |
|
$0.1183 / $0.1714 | Buy Now |
DISTI #
16851518
|
Verical | Ring Tongue Terminal 14-16AWG Copper 16.3mm Electro Tin VersaKrimp™ Bag Min Qty: 368 Package Multiple: 1 | Americas - 8325 |
|
$0.1580 / $0.1700 | Buy Now |
DISTI #
19193-0082
|
TTI | Terminals RING VERSAKRIMP (BB- RSAKRIMP (BB-337-10) RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 4800 In Stock |
|
$0.1420 / $0.1880 | Buy Now |
DISTI #
MOL19193-0082
|
Interstate Connecting Components | RING VERSAKRIMP (BB-337-10) S M | 24922800 On Order |
|
$0.1633 / $0.2238 | Buy Now |
DISTI #
Molex 19193-0082
|
PEI Genesis | Ring Terminal, 2mm2 | 5513 |
|
Buy Now | |
DISTI #
3222258
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 201 |
|
$0.1818 / $0.4863 | Buy Now |
DISTI #
3222258
|
Farnell | TERMINAL, RING TONGUE, #10, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 201 |
|
$0.1895 / $0.5295 | Buy Now |
Part Details for 19193-0082
19193-0082 CAD Models
19193-0082 Part Data Attributes:
|
19193-0082
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0082
Molex
Ring Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |