Part Details for 19193-0152 by Molex
Overview of 19193-0152 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5171
|
Newark | Terminal, Ring Tongue, 1/4", 8Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:8Awg, Conductor Area Csa:10.5Mm², Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0152 (Alternate Part Number: 800755049992 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 960 |
|
$0.3660 / $0.7000 | Buy Now |
DISTI #
94C8088
|
Newark | Terminal, Ring Tongue, 1/4", Crimp, Product Range:Molex - Versakrimp 19193 Series, Stud Size - Imperial:0.25", Stud Size - Metric:M6, Wire Size Awg Max:8Awg, Conductor Area Csa:10.5Mm , Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0152 (Alternate Part Number: 800755049992 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.6050 | Buy Now |
DISTI #
0191930152
|
Avnet Americas | Ring Terminal 8AWG M6 Tin Bag - Bulk (Alt: 0191930152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2064 / $0.2272 | Buy Now |
DISTI #
MOL 19193-0152
|
Avnet Americas | Ring Terminal 8AWG M6 Tin Bag - Bulk (Alt: MOL 19193-0152) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
55H5171
|
Avnet Americas | Ring Terminal 8AWG M6 Tin Bag - Bulk (Alt: 55H5171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 960 Partner Stock |
|
$0.3900 / $0.7000 | Buy Now |
DISTI #
538-19193-0152
|
Mouser Electronics | Terminals VERSAKRIMP RING TNG 8 AWG stud 1/4" RoHS: Compliant | 0 |
|
$0.2960 / $0.7300 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 24.99mm 12.26mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
10906 Partner Stock |
|
$0.2007 / $0.2533 | Buy Now |
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | COPPER ALLOY, RING TERMINAL | 8 |
|
$0.4235 / $0.8470 | Buy Now |
|
Quest Components | COPPER ALLOY, RING TERMINAL | 1283 |
|
$0.4636 / $1.1590 | Buy Now |
Part Details for 19193-0152
19193-0152 CAD Models
19193-0152 Part Data Attributes
|
19193-0152
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0152
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |