Part Details for 19193-0167 by Molex
Overview of 19193-0167 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C8095
|
Newark | |Molex 19193-0167 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$0.5310 / $0.7850 | Buy Now |
DISTI #
28AC7673
|
Newark | D-351-38 Spm Ring Versakrimp Rohs Compliant: Yes |Molex 19193-0167 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 | Buy Now |
DISTI #
538-19193-0167
|
Mouser Electronics | Terminals VERSAKRIMP RING TNG 8 AWG stud 3/8" RoHS: Compliant | 4946 |
|
$0.2530 / $0.5100 | Buy Now |
|
Bisco Industries | 127 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
435 Partner Stock |
|
$0.2090 / $0.3597 | Buy Now |
DISTI #
19193-0167
|
TTI | Terminals VERSAKRIMP RING TNG 8 AWG stud 3/8" RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 47445 In Stock |
|
$0.2350 / $0.3030 | Buy Now |
DISTI #
MOL19193-0167
|
Interstate Connecting Components | D-351-38 SPM RING VERSAKRIMP | 23193125 On Order |
|
$0.2372 / $0.2998 | Buy Now |
DISTI #
Molex 19193-0167
|
PEI Genesis | Ring Terminal | 2790 |
|
Buy Now | |
DISTI #
1771674
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, 3/8", 8AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3515 / $0.5145 | Buy Now |
DISTI #
1771674
|
Farnell | TERMINAL, RING TONGUE, 3/8", 8AWG RoHS: Compliant Min Qty: 1000 Lead time: 2 Weeks, 1 Days Container: Each | 0 |
|
$0.4146 | Buy Now |
Part Details for 19193-0167
19193-0167 CAD Models
19193-0167 Part Data Attributes
|
19193-0167
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0167
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |