-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C6360
|
Newark | Terminal, Connector Type:Ring Tongue, Termination Method:Crimp, Stud/Tab Size:5/16", Wire Size (Awg):8, Insulator Material:Uninsulated, Contact Material:Copper, Contact Plating:Tin, Stud Size:5/16 Rohs Compliant: Yes |Molex 19193-0171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28200 |
|
$0.5310 / $0.7850 | Buy Now |
DISTI #
55H5181
|
Newark | Terminal, Ring Tongue, 5/16", 8Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0171 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 | Buy Now |
DISTI #
538-19193-0171
|
Mouser Electronics | Terminals RING TERM 8 AWG VERSAKRIMP RoHS: Compliant | 12841 |
|
$0.2730 / $0.6100 | Buy Now |
DISTI #
73659919
|
RS | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | Molex Incorporated 19193-0171 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 223 |
|
$0.4960 / $0.7400 | Buy Now |
|
Bisco Industries | 6 |
|
$0.2632 | Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
28200 Partner Stock |
|
$0.2140 / $0.3113 | Buy Now |
|
Quest Components | 8 |
|
$2.9400 / $3.5280 | Buy Now | |
DISTI #
19193-0171
|
TTI | Terminals RING TERM 8 AWG VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 8870 In Stock |
|
$0.2370 / $0.3150 | Buy Now |
DISTI #
MOL19193-0171
|
Interstate Connecting Components | RING VERSAKRIMP (D-351-56) SPM | 10652125 On Order |
|
$0.2192 / $0.2772 | Buy Now |
DISTI #
4233273
|
Farnell | RoHS: Compliant Min Qty: 157 Container: Each | 0 |
|
$0.8752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19193-0171
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0171
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |