Part Details for 19193-0179 by Molex
Overview of 19193-0179 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5185
|
Newark | Terminal, Ring Tongue, 1/2", 8Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0179 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 | Buy Now |
DISTI #
538-19193-0179
|
Mouser Electronics | Terminals VERSAKRIMP RING TNG 8 AWG stud size 1/2" RoHS: Compliant | 364 |
|
$0.3140 / $0.7500 | Buy Now |
DISTI #
MOL19193-0179
|
Heilind Electronics | RING VERSAKRIMP (D-352-12) SPM | Americas - 34671 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 35.6mm 21mm Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.3320 / $0.4530 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | RING TERMINAL | 33 |
|
$0.5040 / $0.8400 | Buy Now |
|
Quest Components | RING TERMINAL | 400 |
|
$0.9200 / $2.3000 | Buy Now |
DISTI #
19193-0179
|
TTI | Terminals VERSAKRIMP RING TNG 8 AWG stud size 1/2" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7220 In Stock |
|
Buy Now | |
DISTI #
MOL19193-0179
|
Interstate Connecting Components | RING VERSAKRIMP (D-352-12) SPM | 11557 |
|
Buy Now | |
DISTI #
33005
|
Waytek, Inc. | 8 GA 1/2" Ring Terminal Non-Insulated Brazed Min Qty: 25 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 13725 |
|
$0.3417 / $0.4714 | Buy Now |
Part Details for 19193-0179
19193-0179 CAD Models
19193-0179 Part Data Attributes
|
19193-0179
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0179
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |