-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1275
|
Newark | Terminal, Ring Tongue, #10, 8Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1296 |
|
$0.3400 / $0.4020 | Buy Now |
DISTI #
538-19193-0202
|
Mouser Electronics | Terminals VERSAKRIMP RING TNG 8 AWG RoHS: Compliant | 15202 |
|
$0.2400 / $0.5900 | Buy Now |
|
Bisco Industries | 17 |
|
$0.4150 | Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 23.62mm 9.63mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
6202 Partner Stock |
|
$0.2020 / $0.2672 | Buy Now |
|
Quest Components | RING TERMINAL | 23 |
|
$0.4033 / $0.4839 | Buy Now |
|
Quest Components | RING TERMINAL | 132 |
|
$0.6000 / $1.2000 | Buy Now |
DISTI #
19193-0202
|
TTI | Terminals VERSAKRIMP RING TNG 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 44142 In Stock |
|
$0.1910 / $0.2230 | Buy Now |
DISTI #
MOL19193-0202
|
Interstate Connecting Components | RING VERSAKRIMP (D-356-10) SPM | 3136 |
|
$0.2025 / $0.2560 | Buy Now |
DISTI #
2317221
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, 8AWG RoHS: Compliant Min Qty: 1 Container: Each | 1296 |
|
$0.2921 / $0.5776 | Buy Now |
DISTI #
2317221
|
Farnell | TERMINAL, RING TONGUE, #10, 8AWG RoHS: Compliant Min Qty: 1 Lead time: 68 Weeks, 4 Days Container: Each | 1296 |
|
$0.4370 / $0.7379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19193-0202
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0202
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 8 AWG |