Part Details for 19193-0215 by Molex
Overview of 19193-0215 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20215RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20215RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
RJK0215DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET |
Price & Stock for 19193-0215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3011
|
Newark | E-357-14T Ring Versakrimp Dbl Space Tape |Molex 19193-0215 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.7940 | Buy Now |
DISTI #
538-19193-0215
|
Mouser Electronics | Terminals RING 06 AWG 1/4 STUD RoHS: Compliant | 3280 |
|
$0.5660 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG Copper 32.2mm Tin VersaKrimp™ T/R RoHS: Compliant |
500 Partner Stock |
|
$0.5220 / $0.8520 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 52000 |
|
$0.3900 / $1.5000 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | RING TONGUE TERMINA, | 41600 |
|
$0.4400 / $2.0000 | Buy Now |
|
Quest Components | RING TONGUE TERMINA, | 840 |
|
$0.7972 / $1.9930 | Buy Now |
|
Quest Components | RING TONGUE TERMINA, | 840 |
|
$0.7972 / $1.9930 | Buy Now |
|
Quest Components | RING TONGUE TERMINA, | 18 |
|
$1.0920 / $1.8200 | Buy Now |
|
Quest Components | RING TONGUE TERMINA, | 2 |
|
$1.7500 | Buy Now |