Part Details for 19193-0247 by Molex
Overview of 19193-0247 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8162
|
Newark | Terminal, Ring Tongue, #10, 6Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm2, Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Rohs Compliant: Yes |Molex 19193-0247 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.7460 | Buy Now |
DISTI #
26AH0676
|
Newark | Terminal, Ring Tongue, #10, 6Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm2, Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated, Svhc:No Rohs Compliant: Yes |Molex 19193-0247 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7640 / $1.1200 | Buy Now |
DISTI #
538-19193-0247
|
Mouser Electronics | Terminals E-360-10T RING VERSA KRIMP DBL SPACE TAPE RoHS: Compliant | 1324 |
|
$0.5500 / $1.2600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 30.2mm 12.3mm Tin VersaKrimp™ T/R RoHS: Compliant | 0 |
|
$0.5330 / $0.7430 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$0.8575 / $1.7150 | Buy Now | |
DISTI #
19193-0247
|
TTI | Terminals E-360-10T RING VERSA KRIMP DBL SPACE TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5870 / $0.6390 | Buy Now |
DISTI #
MOL19193-0247
|
Interstate Connecting Components | E-360-10T RING VERSAKRIMP MYLAR TAPE | 1125 |
|
$0.4917 / $0.6260 | Buy Now |
DISTI #
3051210
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, 6AWG RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.5819 / $0.8974 | Buy Now |
DISTI #
3215828
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5289 / $1.1843 | Buy Now |
Part Details for 19193-0247
19193-0247 CAD Models
19193-0247 Part Data Attributes
|
19193-0247
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0247
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |