-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3035
|
Newark | Ring Versakrimp (G-374-14) Spm Rohs Compliant: Yes |Molex 19193-0297 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 7121 |
|
$1.3300 / $1.4000 | Buy Now |
DISTI #
01AH0490
|
Newark | Ring Versakrimp (G-374-14) Spm Rohs Compliant: Yes |Molex 19193-0297 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.2100 | Buy Now |
DISTI #
538-19193-0297
|
Mouser Electronics | Terminals RING 02 AWG 1/4 STUD RoHS: Compliant | 13201 |
|
$0.9530 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 43.18mm 22.33mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant |
5725 Partner Stock |
|
$0.8470 / $1.4000 | Buy Now |
DISTI #
16851578
|
Verical | Ring Tongue Terminal 2AWG Copper 43.18mm Electro Tin VersaKrimp™ Bag Min Qty: 45 Package Multiple: 1 | Americas - 5725 |
|
$0.9800 / $1.3900 | Buy Now |
DISTI #
77323532
|
Verical | Ring Tongue Terminal 2AWG Copper 43.18mm Electro Tin VersaKrimp™ Bag Min Qty: 40 Package Multiple: 1 | Americas - 374 |
|
$2.3188 / $2.5426 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | 40 |
|
$1.6250 / $2.6000 | Buy Now | |
DISTI #
19193-0297
|
TTI | Terminals RING 02 AWG 1/4 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8900 / $1.1600 | Buy Now |
DISTI #
MOL19193-0297
|
Interstate Connecting Components | RING VERSAKRIMP (G-374-14) SPM | 2988 |
|
$1.0720 / $1.3551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19193-0297
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0297
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |