Part Details for 19193-0358 by Molex
Overview of 19193-0358 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8163
|
Newark | Terminal, Ring Tongue, 3/8", 000Awg, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 19193-0358 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$3.9700 / $5.4800 | Buy Now |
DISTI #
02N3053
|
Newark | Terminals Ring 3/0 Awg 3/8 Stud |Molex 19193-0358 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.4900 | Buy Now |
DISTI #
538-19193-0358
|
Mouser Electronics | Terminals RING 3/0 AWG 3/8 STUD RoHS: Compliant | 225 |
|
$2.8200 / $5.2200 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin VersaKrimp™ Bag RoHS: Compliant |
216 Partner Stock |
|
$1.6600 / $2.2100 | Buy Now |
DISTI #
19193-0358
|
TTI | Terminals RING 3/0 AWG 3/8 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 425 In Stock |
|
$2.3100 / $3.2700 | Buy Now |
|
Master Electronics | Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin VersaKrimp™ Bag RoHS: Compliant |
216 Partner Stock |
|
$1.6600 / $2.2100 | Buy Now |
DISTI #
10155448
|
TestEquity LLC | Molex 19193-0358 Terminals Ring 3/0 AWG 3/8 Stud | 1415 |
|
$2.1500 | Buy Now |
Part Details for 19193-0358
19193-0358 CAD Models
19193-0358 Part Data Attributes:
|
19193-0358
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0358
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for 19193-0358
This table gives cross-reference parts and alternative options found for 19193-0358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19193-0358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K-390-38 | Ring Terminal, | Molex | 19193-0358 vs K-390-38 |