Part Details for 19193-0375 by Molex
Overview of 19193-0375 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5318
|
Newark | Terminal, Ring Tongue, 3/8", 4/0Awg, Crimp, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:0000Awg, Conductor Area Csa:117Mm², Product Range:Versakrimp 19193 Series, Insulator Colour:-, Contact Material:Copper Rohs Compliant: Yes |Molex 19193-0375 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
538-19193-0375
|
Mouser Electronics | Terminals RING TERMINAL 4/0AWG VERSAKRIMP RoHS: Compliant | 260 |
|
$3.0000 / $5.1300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal (4/0)AWG 56.94mm 28.65mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$2.2500 / $2.9900 | Buy Now |
DISTI #
19193-0375
|
TTI | Terminals RING TERMINAL 4/0AWG VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 386 In Stock |
|
$2.2200 / $2.5800 | Buy Now |
DISTI #
MOL19193-0375
|
Interstate Connecting Components | RING VERSAKRIMP (L-395-38) SPM | 446255 On Order |
|
$2.2759 / $2.8771 | Buy Now |
DISTI #
Molex 19193-0375
|
PEI Genesis | Ring Terminal | 0 |
|
Buy Now |
Part Details for 19193-0375
19193-0375 CAD Models
19193-0375 Part Data Attributes:
|
19193-0375
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0375
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |