Part Details for 1919844 by Phoenix Contact
Overview of 1919844 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1919844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1919844-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7000 | Buy Now |
DISTI #
651-1919844
|
Mouser Electronics | Pluggable Terminal Blocks MSTBT 2.5/15-STF RoHS: Compliant | 0 |
|
$20.7000 | Order Now |
DISTI #
71775828
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 15 Position | Phoenix Contact 1919844 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4100 / $27.7300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$20.2400 / $28.7500 | Buy Now |
DISTI #
000000000003809533
|
Sager | Pluggable Terminal Blocks MSTBT 2.5/15-STF Min Qty: 50 | 0 |
|
$23.5000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$20.2400 / $28.7500 | Buy Now |
Part Details for 1919844
1919844 CAD Models
1919844 Part Data Attributes
|
1919844
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1919844
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |