Part Details for 1919990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1919990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1919990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9220
|
Newark | Bldz Dn5.08/05/180F Gy Bx Prt |Weidmuller 1919990000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $5.9200 | Buy Now |
DISTI #
1919990000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Pebble Gray Box (Alt: 1919990000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A Box | 0 |
|
$4.0900 / $8.5000 | Buy Now |
DISTI #
1919990000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 5.08mm Straight Cable Mount Pebble Gray Box (Alt: 1919990000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |