Part Details for 192-020 by Altech Corporation
Overview of 192-020 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3603
|
Newark | Ck/M20, 2X3Mm Wall Thickness |Altech 192-020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $4.7400 | Buy Now |
DISTI #
192-020-ND
|
DigiKey | CK/M20 2X3MM WALL THICKNESS COMB Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3580 | Buy Now |
DISTI #
845-192020
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips CK/M20, 2x3mm Wall Thickness | 0 |
|
$2.7000 / $4.2300 | Order Now |
DISTI #
71229276
|
RS | Industrial Enclosure, CK/M20, 2x3mm Wall Thickness, Combo Kit for Standard KOs | Altech Corp 192-020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
$3.2000 / $4.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24 Factory Stock |
|
$2.3300 / $3.5400 | Buy Now |
|
Powell Electronics | Altech Combo Kit for Standard KOs Min Qty: 10 | 14 |
|
$3.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 24 Factory Stock |
|
$2.3300 / $3.5400 | Buy Now |
DISTI #
10112461
|
TestEquity LLC | Altech 192-020 Enclosure Accessories Combination Kit, CK/M20, 2mm x 3mm | 0 |
|
$2.9100 | Buy Now |