Part Details for 192-222LET-A01 by Honeywell Sensing and Control
Overview of 192-222LET-A01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192-222LET-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5938
|
Newark | Thermal-Thermistors -Chip & Disc/Honeywell Rohs Compliant: Yes |Honeywell 192-222LET-A01 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 529 |
|
$8.7300 / $10.6900 | Buy Now |
DISTI #
480-3160-ND
|
DigiKey | THERM NTC 2.2KOHM 3887K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
509 In Stock |
|
$7.4437 / $12.9900 | Buy Now |
DISTI #
785-192-222LET-A01
|
Mouser Electronics | NTC Thermistors Uni-Curve w/ bare leads & epoxy RoHS: Compliant | 263 |
|
$7.4400 / $12.7300 | Buy Now |
DISTI #
70014910
|
RS | Thermistor, Interchangeable, NTC, Res 2252 Ohms, Tol +/-0.2%,Radial, Disc, TC 15Sec. | Honeywell 192-222LET-A01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6400 / $12.5200 | RFQ |
|
Onlinecomponents.com | Thermistor 2.252K Ohm 2-Pin Radial RoHS: Compliant |
529 Partner Stock |
|
$7.0000 / $9.0300 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
DISTI #
Honeywell 192-222LET-A01
|
PEI Genesis | NTC Thermistor 2252ohm THM | 579 |
|
Buy Now | |
DISTI #
000000000000030679
|
Sager | NTC Thermistors Uni-Curve w/ bare leads & epoxy Min Qty: 1 | 483 |
|
$7.0400 / $8.6600 | Buy Now |
|
Master Electronics | Thermistor 2.252K Ohm 2-Pin Radial RoHS: Compliant |
529 Partner Stock |
|
$7.0000 / $9.0300 | Buy Now |
Part Details for 192-222LET-A01
192-222LET-A01 CAD Models
192-222LET-A01 Part Data Attributes
|
192-222LET-A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
192-222LET-A01
Honeywell Sensing and Control
NTC Thermistor, 2252ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | 192 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 2252 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3887 K | |
Thermistor Application | TEMPERATURE COMPENSATION |