Part Details for 192-303KET-A01 by Honeywell Sensing and Control
Overview of 192-303KET-A01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192-303KET-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5350
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:30Kohm, Product Range:192 Series, Thermistor Mounting:Through Hole, Beta Value (K):3943K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-60°C Rohs Compliant: Yes |Honeywell 192-303KET-A01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5500 | Buy Now |
DISTI #
480-3162-ND
|
DigiKey | THERMISTOR NTC 30KOHM 3800K BEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
579 In Stock |
|
$13.9956 / $21.6700 | Buy Now |
DISTI #
785-192-303KET-A01
|
Mouser Electronics | NTC Thermistors Uni-Curve w/ bare leads & epoxy RoHS: Compliant | 546 |
|
$13.9900 / $20.8800 | Buy Now |
DISTI #
70014916
|
RS | Thermistor, Interchangeable, NTC, Res 30000 Ohms, Tol +/-1%,Radial, Disc, TC 15Sec. | Honeywell 192-303KET-A01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5100 / $20.6000 | RFQ |
|
Onlinecomponents.com | Thermistor 30K Ohm 2-Pin Radial RoHS: Compliant |
500 In Stock |
|
$12.6700 / $18.0400 | Buy Now |
DISTI #
000000000000030681
|
Sager | NTC Thermistors Uni-Curve w/ bare leads & epoxy Min Qty: 1 | 0 |
|
$11.7400 / $14.4400 | Buy Now |
|
Master Electronics | Thermistor 30K Ohm 2-Pin Radial RoHS: Compliant |
500 In Stock |
|
$12.6700 / $18.0400 | Buy Now |
Part Details for 192-303KET-A01
192-303KET-A01 CAD Models
192-303KET-A01 Part Data Attributes
|
192-303KET-A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
192-303KET-A01
Honeywell Sensing and Control
NTC Thermistor, 30000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | 192 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3800 K | |
Thermistor Application | TEMPERATURE COMPENSATION |