Part Details for 192-303KET-A02 by Honeywell Sensing and Control
Overview of 192-303KET-A02 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192-303KET-A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E7503
|
Newark | Thermal-Thermistors |Honeywell 192-303KET-A02 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 | Buy Now |
DISTI #
480-5583-ND
|
DigiKey | THERMISTOR NTC 30KOHM 3800K BEAD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1000 In Stock |
|
$13.3694 / $20.7000 | Buy Now |
DISTI #
785-192-303KET-A02
|
Mouser Electronics | NTC Thermistors 30K Ohm 2% RAD Thermistor NTC RoHS: Compliant | 500 |
|
$13.3600 / $20.6900 | Buy Now |
DISTI #
70014917
|
RS | Thermistor, NTC, Unicurve, R-T Match/Interchangeable, Tol 0.2C, 30K Ohm | Honeywell 192-303KET-A02 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5800 / $20.6800 | RFQ |
|
Onlinecomponents.com | Thermistor 30K Ohm 2-Pin Radial RoHS: Compliant | 0 |
|
$10.6000 / $29.0400 | Buy Now |
DISTI #
000000000000710868
|
Sager | NTC Thermistors 30K Ohm 2% RAD Thermistor NTC Min Qty: 50 | 0 |
|
$14.9400 | Buy Now |
|
Master Electronics | Thermistor 30K Ohm 2-Pin Radial RoHS: Compliant | 0 |
|
$10.6000 / $29.0400 | Buy Now |