Part Details for 192-303KEW-A01 by Honeywell Sensing and Control
Overview of 192-303KEW-A01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 192-303KEW-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000703752
|
Sager | NTC Thermistors Uni-Curvew/bare lead epoxy,30KOhm Thermis | 0 |
|
Buy Now |
Part Details for 192-303KEW-A01
192-303KEW-A01 CAD Models
192-303KEW-A01 Part Data Attributes
|
192-303KEW-A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
192-303KEW-A01
Honeywell Sensing and Control
NTC Thermistor, 30000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 192 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3800 K | |
Thermistor Application | TEMPERATURE COMPENSATION |