Part Details for 192-303KSR-A01 by Honeywell Sensing and Control
Overview of 192-303KSR-A01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192-303KSR-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M6280
|
Newark | Thermal-Thermistors -Chip & Disc |Honeywell 192-303KSR-A01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6800 | Buy Now |
DISTI #
192-303KSR-A01-ND
|
DigiKey | THERMISTOR NTC 30KOHM 4261K BEAD Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0844 | Buy Now |
DISTI #
785-192-303KSR-A01
|
Mouser Electronics | NTC Thermistors THERMISTORS RoHS: Compliant | 0 |
|
$25.0800 | Order Now |
DISTI #
70353660
|
RS | Thermistor, Uni-Curve R-T Matched Interchangeable NTC, 30K Ohms at 25 DegC | Honeywell 192-303KSR-A01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6200 / $26.6100 | RFQ |
|
Onlinecomponents.com | Thermistor - Uni-Curve R-T Matched Interchangeable NTC - 30k Ohm - 4261K - Bead - Through Hole. RoHS: Compliant |
57 In Stock |
|
$22.7200 / $29.3000 | Buy Now |
DISTI #
000000000002393320
|
Sager | NTC Thermistors THERMISTORS Min Qty: 50 | 0 |
|
$31.0500 | Buy Now |
|
Master Electronics | Thermistor - Uni-Curve R-T Matched Interchangeable NTC - 30k Ohm - 4261K - Bead - Through Hole. RoHS: Compliant |
57 In Stock |
|
$22.7200 / $29.3000 | Buy Now |