Part Details for 192-303QET-A01 by Honeywell Sensing and Control
Overview of 192-303QET-A01 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 192-303QET-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5351
|
Newark | Thermistor, Zero Power Resistance At 25°C:30Kohm, Product Range:192 Series, Thermistor Mounting:Through Hole, Beta Value (K):4261K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Temperature Min:-60°C Rohs Compliant: Yes |Honeywell 192-303QET-A01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2000 | Buy Now |
DISTI #
480-5643-ND
|
DigiKey | THERMISTOR NTC 30KOHM 4261K BEAD Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1073 | Buy Now |
DISTI #
785-192-303QET-A01
|
Mouser Electronics | NTC Thermistors 30KOHM 10% RAD Thermistor RoHS: Compliant | 482 |
|
$13.1000 / $21.1700 | Buy Now |
DISTI #
70353661
|
RS | Thermistor, Uni-Curve R-T Matched Interchangeable NTC, 30K Ohms at 25 DegC | Honeywell 192-303QET-A01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 666 |
|
$15.0300 / $21.1700 | Buy Now |
|
Onlinecomponents.com | Thermistor 30K Ohm 0.2% 2-Pin Wire 4261K RoHS: Compliant |
25 In Stock 500 On Order |
|
$12.7200 / $17.8300 | Buy Now |
DISTI #
192-303QET-A01
|
TTI | NTC Thermistors 30KOHM 10% RAD Thermistor Min Qty: 500 Package Multiple: 50 Container: Each | Americas - 0 |
|
$9.5500 / $11.1800 | Buy Now |
DISTI #
000000000000030682
|
Sager | NTC Thermistors 30KOHM 10% RAD Thermistor Min Qty: 50 | 0 |
|
$15.6700 | Buy Now |
|
Master Electronics | Thermistor 30K Ohm 0.2% 2-Pin Wire 4261K RoHS: Compliant |
25 In Stock 500 On Order |
|
$12.7200 / $17.8300 | Buy Now |
Part Details for 192-303QET-A01
192-303QET-A01 CAD Models
192-303QET-A01 Part Data Attributes
|
192-303QET-A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
192-303QET-A01
Honeywell Sensing and Control
NTC Thermistor, 30000ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Honeywell | |
Manufacturer Series | 192 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 30000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4138 K | |
Thermistor Application | TEMPERATURE COMPENSATION |