-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-19200030102-ND
|
DigiKey | 3A BLACK PLASTIC HOUSING WITH SC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$6.4375 / $10.3100 | Buy Now |
DISTI #
617-19200030102
|
Mouser Electronics | Headers & Wire Housings 3A Black Plastic Housing with Screw Mounting M20 RoHS: Compliant | 10 |
|
$6.4300 / $10.3100 | Buy Now |
DISTI #
73270070
|
RS | 3A Black Plastic Housing with Screw Mounting M20 | HARTING 19200030102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8300 / $11.3800 | RFQ |
|
Future Electronics | 3A Black Plastic Housing with Screw Mounting M20 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$7.1300 / $7.3400 | Buy Now |
DISTI #
HRT19200030102
|
Heilind Electronics | Han 3A HSI M20 | Americas - 0 in Stock |
|
$7.6250 / $10.3000 | Buy Now |
DISTI #
19200030102
|
TTI | Headers & Wire Housings 3A Black Plastic Housing with Screw Mounting M20 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$7.9000 / $9.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200030102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200030102
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |