-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-19200030417-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ3A IP44 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
53 In Stock |
|
$6.5250 / $10.4500 | Buy Now |
DISTI #
617-19200030417
|
Mouser Electronics | Heavy Duty Power Connectors 3A Black Plastic Hood Top Entry, w/ gland 9 17mm RoHS: Compliant | 22 |
|
$7.0100 / $10.9400 | Buy Now |
DISTI #
73272028
|
RS | 3A Black Plastic Hood Top Entry, with gland, 9 - 17mm | HARTING 19200030417 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$7.8800 / $10.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.7800 | Buy Now |
DISTI #
HRT19200030417
|
Heilind Electronics | 3A BLK PLSTC HOOD, TOP ENTRY W/CBL GLND, 9-17mm | Americas - 2 in Stock |
|
$7.7188 / $10.4400 | Buy Now |
DISTI #
19200030417
|
TTI | Heavy Duty Power Connectors 3A Black Plastic Hood Top Entry, w/ gland 9 17mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$8.0200 / $10.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200030417
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200030417
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |