-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-19200030421-ND
|
DigiKey | 3A BLACK PLASTIC HOOD TOP ENTRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$8.8625 / $14.1900 | Buy Now |
DISTI #
73272030
|
RS | 3A Black Plastic Hood Top Entry with sealing, with gland 7 -12mm | HARTING 19200030421 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2600 / $16.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.2100 | Buy Now |
DISTI #
HRT19200030421
|
Heilind Electronics | 3A BLACK PLASTIC HOOD TOP ENTR | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200030421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200030421
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |