-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD CPLNG BOTTOM SZ3A M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3062-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZ3A M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
690 In Stock |
|
$5.3125 / $6.9400 | Buy Now |
DISTI #
617-19-20-003-0720
|
Mouser Electronics | Heavy Duty Power Connectors 3A CBL TO CBL M20 GREY PLASTIC 1 LEVER RoHS: Compliant | 998 |
|
$5.6300 / $8.4500 | Buy Now |
DISTI #
70104029
|
RS | Han A Hood Coupler Thermoplastic 1 Lever, Han A Series | HARTING 19200030720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4177 |
|
$6.7300 / $9.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.5200 | Buy Now |
DISTI #
HRT19200030720
|
Heilind Electronics | HAN A HOOD COUPLER THERMOPLAS TIC M20 | Americas - 407 in Stock |
|
$6.1905 / $8.5000 | Buy Now |
DISTI #
19200030720
|
TTI | Heavy Duty Power Connectors 3A CBL TO CBL M20 GREY PLASTIC 1 LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 108 In Stock |
|
$5.7800 / $7.8700 | Buy Now |
DISTI #
19200030720
|
TME | Enclosure: for HDC connectors, Han® A, size 3A, for cable, M20 Min Qty: 1 | 9 |
|
$4.9000 / $6.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200030720
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200030720
HARTING Technology Group
CONN HOOD CPLNG BOTTOM SZ3A M20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C |