-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5336-ND
|
DigiKey | CONN HOOD TOP SZ3A M25 IP44 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
169 In Stock |
|
$12.9250 / $17.4100 | Buy Now |
DISTI #
617-19200031421
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 3A 1 LEVER LCK RoHS: Compliant | 387 |
|
$13.8800 / $18.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$13.4300 | Buy Now |
DISTI #
HRT19200031421
|
Heilind Electronics | HAN 3A HOOD TOP ENTRY M25 LOW CONSTR. | Americas - 384 in Stock |
|
$14.8594 / $19.0200 | Buy Now |
DISTI #
19200031421
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 3A 1 LEVER LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 76 In Stock |
|
$13.4200 / $18.5300 | Buy Now |
DISTI #
19200031421
|
TME | Enclosure: for Han connectors, Han, size 3A, for cable, for latch Min Qty: 1 | 0 |
|
$11.7400 / $14.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200031421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200031421
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |