-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0833
|
Newark | Heavy Duty Connector Hood, M20 Top Entry, 2 Pegs, Han A Series, 180 , 3A, Han 3A Inserts & Bases Rohs Compliant: Yes |Harting 19200031440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2759 |
|
$6.9200 / $10.9500 | Buy Now |
DISTI #
85C2347
|
Newark | Top Entry Hood, Size 3A, Metal, Product Range:Han A Series, Cable Exit Angle:180°, Connector Body Material:Zinc Body, For Use With:Han 3A Inserts & Bases, Locking Type:1 Lever, Rectangular Shell Size:3A, Accessory Type:Top Entry Hoodrohs Compliant: Yes |Harting 19200031440 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3527 |
|
$5.6800 / $9.5300 | Buy Now |
DISTI #
1195-3067-ND
|
DigiKey | CONN HOOD TOP SZ3A M20 IP44 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1004 In Stock |
|
$5.4000 / $9.0400 | Buy Now |
DISTI #
617-19-20-003-1440
|
Mouser Electronics | Heavy Duty Power Connectors HAN 3A M20 TOP ENTRY METAL HOOD RoHS: Compliant | 4828 |
|
$5.9500 / $9.1000 | Buy Now |
DISTI #
70104048
|
RS | Connector Power Heavy Duty HAN 3A M20 TOP ENTRY METAL HOOD, Han A Series | HARTING 19200031440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 655 |
|
$6.6500 / $9.2300 | Buy Now |
|
Future Electronics | Gray 27 x 28 x 60 mm Top Entry M20 3A IP44 Hood Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.2100 / $6.4900 | Buy Now |
DISTI #
HRT19200031440
|
Heilind Electronics | HAN A HOOD TOP ENTRY 2 PEGS M 20 | Americas - 626 in Stock187 On Order |
|
$6.2031 / $7.9400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
19200031440
|
TTI | Heavy Duty Power Connectors HAN 3A M20 TOP ENTRY METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 77 In Stock |
|
$5.8200 / $8.0600 | Buy Now |
DISTI #
19200031440
|
TME | Enclosure: for HDC connectors, Han® A, size 3A, for cable, M20 Min Qty: 1 | 479 |
|
$4.8900 / $6.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200031440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200031440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP44, IP65, IP67 | |
Approvals | CE; CSA; DNVGL; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |