-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-8948-ND
|
DigiKey | CONN HOOD SIDE SZ3A M25 IP44 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7 In Stock |
|
$6.8500 / $10.9700 | Buy Now |
DISTI #
617-19200031645
|
Mouser Electronics | Heavy Duty Power Connectors Han 3A Marine Hood Angled Entry, M25 RoHS: Compliant | 46 |
|
$7.3600 / $10.9200 | Buy Now |
DISTI #
71818430
|
RS | Hood, Material Zinc Die-Cast, Wt 80.50 g, Size 3 A, Version Side Entry | HARTING 19200031645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$8.2000 / $11.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.1200 | Buy Now |
DISTI #
HRT19200031645
|
Heilind Electronics | 3A HOOD ANGLED ENTRY M25 | Americas - 66 in Stock |
|
$8.1094 / $10.5800 | Buy Now |
DISTI #
19200031645
|
TTI | Heavy Duty Power Connectors Han 3A Marine Hood Angled Entry, M25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 75 In Stock |
|
$7.5800 / $10.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200031645
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200031645
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |