-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7045
|
Newark | Hood, Top Entry, 10A, M25, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10A, For Use With:Harting Han A Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19200100446 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$20.5200 / $27.7000 | Buy Now |
DISTI #
1195-3073-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10A M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$18.7000 / $25.1900 | Buy Now |
DISTI #
617-19-20-010-0446
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10A M25 TOP ENT METAL HOOD RoHS: Compliant | 115 |
|
$18.7000 / $25.1900 | Buy Now |
DISTI #
70104455
|
RS | Han A 1920000 Series Top Entry Connector Hood | HARTING 19200100446 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 89 |
|
$19.2600 / $26.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.4300 | Buy Now |
DISTI #
HRT19200100446
|
Heilind Electronics | HAN A HOOD TOP ENTRY HC 2 PEG S M25 | Americas - 118 in Stock |
|
$22.5313 / $29.9200 | Buy Now |
DISTI #
19200100446
|
TTI | Heavy Duty Power Connectors HAN 10A M25 TOP ENT METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$18.7900 / $25.5900 | Buy Now |
DISTI #
19200100446
|
TME | Enclosure: for HDC connectors, Han® A, size 10A, for cable, high Min Qty: 1 | 15 |
|
$16.8500 / $21.3500 | Buy Now |
DISTI #
HRT19200100446
|
Interstate Connecting Components | HAN A HOOD TOP ENTRY HC 2 PEG S M25 | 35 |
|
$22.5313 / $29.9200 | Buy Now |
DISTI #
2842382
|
element14 Asia-Pacific | HOOD, TOP ENTRY, 10A, M25, 1 LEVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.1463 / $27.5421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200100446
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200100446
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |