-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3074-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10A M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$17.0750 / $23.0000 | Buy Now |
DISTI #
617-19-20-010-0546
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10A M25 SIDE METAL HOOD RoHS: Compliant | 91 |
|
$18.0900 / $23.4700 | Buy Now |
DISTI #
70547613
|
RS | Connector Power Heavy Duty HAN 10A M25 SIDE METAL HOOD | HARTING 19200100546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 63 |
|
$17.4700 / $24.2600 | Buy Now |
|
Future Electronics | 10A Hood Side Entry, Single Lever, High Construction, M25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$17.8900 / $18.7800 | Buy Now |
DISTI #
HRT19200100546
|
Heilind Electronics | HAN A HOOD SIDE ENTRY HC 2 PE GS M25 | Americas - 22 in Stock |
|
$20.6094 / $27.3200 | Buy Now |
DISTI #
19200100546
|
TTI | Heavy Duty Power Connectors HAN 10A M25 SIDE METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$16.8900 / $23.2100 | Buy Now |
DISTI #
19200100546
|
TME | Enclosure: for HDC connectors, Han® A, size 10A, for cable, high Min Qty: 1 | 6 |
|
$15.6000 / $19.7200 | Buy Now |
DISTI #
HRT19200100546
|
Interstate Connecting Components | HAN A HOOD SIDE ENTRY HC 2 PE GS M25 | 5 |
|
$20.6094 / $27.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200100546
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200100546
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |