Part Details for 19202-0013 by Molex
Overview of 19202-0013 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19202-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5475
|
Newark | Terminal, Butt Splice, 22Awg, Red, 18Awg, Insulator Colour:Red, Product Range:Nylakrimp 19202 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.8Mm², Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Molex 19202-0013 (Alternate Part Number: 800753047396 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3983 |
|
$0.2090 / $0.3590 | Buy Now |
DISTI #
25M7095
|
Newark | Butt Splice Nylon Insulated (As-N-345) |Molex 19202-0013 (Alternate Part Number: 800753047396 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.3440 | Buy Now |
DISTI #
30AC3662
|
Newark | Butt Splice Nylon Insulated (As-N-345) Rohs Compliant: Yes |Molex 19202-0013 (Alternate Part Number: 800753047396 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 | Buy Now |
DISTI #
538-19202-0013
|
Mouser Electronics | Terminals BUTT SPLICE 18-22 RoHS: Compliant | 4833 |
|
$0.1270 / $0.3600 | Buy Now |
|
Bisco Industries | 101 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal 18-22AWG 26.3mm Tin NylaKrimp™ Bag RoHS: Compliant |
13000 Partner Stock |
|
$0.0780 / $0.1122 | Buy Now |
DISTI #
16851640
|
Verical | Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag RoHS: Compliant Min Qty: 429 Package Multiple: 1 | Americas - 16800 |
|
$0.1120 / $0.1460 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.8MM2 | 2179 |
|
$0.1219 / $0.2814 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.8MM2 | 204 |
|
$0.2814 / $0.9380 | Buy Now |
DISTI #
19202-0013
|
TTI | Terminals BUTT SPLICE 18-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7750 In Stock |
|
$0.0790 / $0.1020 | Buy Now |
Part Details for 19202-0013
19202-0013 CAD Models
19202-0013 Part Data Attributes
|
19202-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19202-0013
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |