Part Details for 19202-0021 by Molex
Overview of 19202-0021 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19202-0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3164
|
Newark | |Molex 19202-0021 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 / $0.3500 | Buy Now |
DISTI #
55H5479
|
Newark | Funnel Entry Butt Splice Taped (B-931-Dk |Molex 19202-0021 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.2760 | Buy Now |
DISTI #
538-19202-0021
|
Mouser Electronics | Terminals BUTT SPLICE RoHS: Compliant | 2569 |
|
$0.2270 / $0.5600 | Buy Now |
DISTI #
71456295
|
RS | Butt Funnel Entry Splice for 14 16 AWG Wire | Molex Incorporated 19202-0021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.3750 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Butt Splice Terminal 14-16AWG 27.18mm Tin T/R RoHS: Compliant | 0 |
|
$0.2000 / $0.2830 | Buy Now |
DISTI #
19202-0021
|
TTI | Terminals BUTT SPLICE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$0.2250 / $0.3180 | Buy Now |
Part Details for 19202-0021
19202-0021 CAD Models
19202-0021 Part Data Attributes:
|
19202-0021
Molex
Buy Now
Datasheet
|
Compare Parts:
19202-0021
Molex
2 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19202 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |