Part Details for 19202-0049 by Molex
Overview of 19202-0049 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19202-0049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19202-0049
|
Mouser Electronics | Terminals BUTT SPLICE 10-12AWG NYLAKRIMP RoHS: Compliant | 3532 |
|
$0.2610 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-12AWG 33mm Tin NylaKrimp™ Bag RoHS: Compliant |
5262 Partner Stock |
|
$0.2010 / $0.3179 | Buy Now |
|
Quest Components | 8 |
|
$1.1200 / $1.4000 | Buy Now | |
DISTI #
19202-0049
|
TTI | Terminals BUTT SPLICE 10-12AWG NYLAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1775 In Stock |
|
$0.2210 / $0.3110 | Buy Now |
|
Master Electronics | Splice Terminal 10-12AWG 33mm Tin NylaKrimp™ Bag RoHS: Compliant |
5262 Partner Stock |
|
$0.2010 / $0.3179 | Buy Now |
Part Details for 19202-0049
19202-0049 CAD Models
19202-0049 Part Data Attributes
|
19202-0049
Molex
Buy Now
Datasheet
|
Compare Parts:
19202-0049
Molex
Wire Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |