Part Details for 19202031160 by HARTING Technology Group
Overview of 19202031160 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19202031160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-19202031160-ND
|
DigiKey | 3A HOUSING ANGLED WITH SCREW MOU Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$18.8750 / $25.4200 | Buy Now |
DISTI #
617-19202031160
|
Mouser Electronics | Heavy Duty Power Connectors 3A Housing Angled with Screw Mounting M20 (HMC) RoHS: Compliant | 42 |
|
$26.5300 / $31.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$19.6200 | Buy Now |
DISTI #
HRT19202031160
|
Heilind Electronics | 3A HSNG,ANGLD,SCR MTG,M20 HMC | Americas - 37 in Stock |
|
$21.6719 / $25.1667 | Buy Now |
DISTI #
19202031160
|
TTI | Heavy Duty Power Connectors 3A Housing Angled with Screw Mounting M20 (HMC) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$20.5400 / $27.6600 | Buy Now |
Part Details for 19202031160
19202031160 CAD Models
19202031160 Part Data Attributes
|
19202031160
HARTING Technology Group
Buy Now
|
Compare Parts:
19202031160
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |