Part Details for 19202031440 by HARTING Technology Group
Overview of 19202031440 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19202031440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-19202031440-ND
|
DigiKey | 3A HOOD TOP ENTRY, M20 (HMC) Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
197 In Stock |
|
$11.3875 / $17.4100 | Buy Now |
DISTI #
617-19202031440
|
Mouser Electronics | Heavy Duty Power Connectors 3A Hood Top Entry, M20 (HMC) RoHS: Compliant | 176 |
|
$11.3800 / $17.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.8400 | Buy Now |
DISTI #
HRT19202031440
|
Heilind Electronics | 3A HOOD,TOP ENTRY,M20 HMC | Americas - 187 in Stock |
|
$13.4688 / $18.2200 | Buy Now |
DISTI #
19202031440
|
TTI | Heavy Duty Power Connectors 3A Hood Top Entry, M20 (HMC) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 130 In Stock |
|
$12.3800 / $18.9400 | Buy Now |
Part Details for 19202031440
19202031440 CAD Models
19202031440 Part Data Attributes
|
19202031440
HARTING Technology Group
Buy Now
|
Compare Parts:
19202031440
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |