Part Details for 19203-0048 by Molex
Overview of 19203-0048 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100480S15D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
100484S8C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM | |
100484S5C | Renesas Electronics Corporation | 16KX4 ECL I/O SRAM |
Price & Stock for 19203-0048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5519
|
Newark | Hi-Temp Ring On Tape (B-S-137-06T) |Molex 19203-0048 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
02N3198
|
Newark | Hi-Temp Ring On Tape (B-S-137-06T) |Molex 19203-0048 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 | Buy Now |
DISTI #
538-19203-0048
|
Mouser Electronics | Terminals HI-TEMP RING ON TAPE N TAPE (B-S-137-06T) RoHS: Compliant | 0 |
|
$0.0920 / $0.2700 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 17.91mm 8.76mm Tin Krimptite™ T/R RoHS: Compliant | 0 |
|
$0.0890 / $0.1432 | Buy Now |
DISTI #
MOL19203-0048
|
Interstate Connecting Components | HI-TEMP RING ON TAPE (B-S 06T) | 3675 |
|
$0.0836 / $0.0933 | Buy Now |
Part Details for 19203-0048
19203-0048 CAD Models
19203-0048 Part Data Attributes
Alternate Parts for 19203-0048
This table gives cross-reference parts and alternative options found for 19203-0048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19203-0048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192030048 | Ring Terminal, 2mm2, | Molex | 19203-0048 vs 192030048 |
0192030048 | Ring Terminal, 2.5mm2, ROHS COMPLIANT | Molex | 19203-0048 vs 0192030048 |