Part Details for 19203-0050 by Molex
Overview of 19203-0050 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 19203-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3199
|
Newark | |Molex 19203-0050 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 32000 |
|
$0.1310 | Buy Now |
DISTI #
55H5521
|
Newark | Steel Ring Krimptite Taped (B-S-137-08T) |Molex 19203-0050 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 | Buy Now |
DISTI #
538-19203-0050
|
Mouser Electronics | Terminals RING 14-16 AWG 08 STUD RoHS: Compliant | 4144 |
|
$0.0720 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 18.2mm 9.9mm Nickel Krimptite™ T/R RoHS: Compliant |
46000 Partner Stock |
|
$0.0688 / $0.1050 | Buy Now |
DISTI #
66285385
|
Verical | Ring Tongue Terminal 14-16AWG Steel 18.2mm Nickel Krimptite™ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 32000 |
|
$0.0720 / $0.0820 | Buy Now |
DISTI #
MOL19203-0050
|
Interstate Connecting Components | STEEL RING KRIMPTITE TAPED (B S-137-08T) | 4000 |
|
$0.0761 / $0.0876 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 18.2mm 9.9mm Nickel Krimptite™ T/R RoHS: Compliant |
46000 Partner Stock |
|
$0.0688 / $0.1050 | Buy Now |