Part Details for 19203-0171 by Molex
Overview of 19203-0171 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19203-0171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5577
|
Newark | Hi-Temp Butt Splice Versakrimp (B-T-331) |Molex 19203-0171 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
25M7123
|
Newark | Hi-Temp Butt Splice Versakrimp (B-T-331) |Molex 19203-0171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.3160 | Buy Now |
DISTI #
538-19203-0171
|
Mouser Electronics | Terminals HI-TEMP BUTT SPLICE VERSAKRIMP (B-T-331) RoHS: Compliant | 0 |
|
$0.1550 / $0.4300 | Order Now |
|
Onlinecomponents.com | Splice Terminal 14-16AWG Nickel Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.1280 / $0.1800 | Buy Now |
DISTI #
MOL19203-0171
|
Interstate Connecting Components | HI-TEMP BUTT SPLICE VERSAKRIM (B-T-331) | 740 |
|
$0.1205 / $0.1819 | Buy Now |
DISTI #
Molex 19203-0171
|
PEI Genesis | Wire Terminal | 0 |
|
Buy Now |
Part Details for 19203-0171
19203-0171 CAD Models
19203-0171 Part Data Attributes
|
19203-0171
Molex
Buy Now
Datasheet
|
Compare Parts:
19203-0171
Molex
2 mm2, COPPER ALLOY, NICKEL FINISH, WIRE TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19203 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |